Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEDSYN
Manufacturer Part NoSS011
Order Code871382
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length13.5mm
Tip / Nozzle O.D.-
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Alternatives for SS011
2 Products Found
Product Overview
The SS011 is a Desoldering Gun ergonomically designed with full stroke plunger. The SOLDAPULLT® static safe successor has precision engineered metal barrel and static safe PTFE tip.
- Static protection for sensitive devices
- Simple single handed loading system
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
13.5mm
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096