Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoFRE200
Order Code891228
Product RangeElectrolube - FRE
Also Known AsEFRE200, GTIN UPC EAN: 5028356101245
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFRE200
Order Code891228
Product RangeElectrolube - FRE
Also Known AsEFRE200, GTIN UPC EAN: 5028356101245
Technical Datasheet
Dispensing MethodAerosol
Volume200ml
Product RangeElectrolube - FRE
Product Overview
Electrolube Freezer, FRE, is a powerful non-corrosive refrigerant for use as a rapid and safe method of cooling small components, particularly in electrical and electronic equipment, and to detect faulty soldered joints and overheating components. Electrolube Freezer utilises Non Ozone Depleting materials.
- Standard freezer for non-sensitive, electronic fault finding
- Can aid mechanical shrink fitting
- Non-flammable, cools down to -55°C
- Prevents damage to components during soldering
- 200ml
Technical Specifications
Dispensing Method
Aerosol
Product Range
Electrolube - FRE
Volume
200ml
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29039980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
UN Hazard Code:1950