Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHPA01L
Order Code725699
Also Known AsGTIN UPC EAN: 5028356100699 , EHPA01L
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHPA01L
Order Code725699
Also Known AsGTIN UPC EAN: 5028356100699 , EHPA01L
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodCan
Coating ColourTransparent
Volume1l
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
A flexible, fast drying transparent acrylic conformal coating for the protection of electronic circuitry formulated to meet the highest defence and aerospace requirements. This product has been formulated for professional use only.
- High performance flexible acrylic coating
- Approved to US MIL-1-46058C
- UV trace to aid inspection
- Excellent electrical properties
- Excellent clarity, ideal for LED application
- May be removed with solvents such as Ultrasolve (ULS)
Applications
Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
1l
Product Range
-
Coating Applications
Electronics
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08
UN Hazard Code:1263