Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoLFCC400ML
Order Code1098274
Also Known AsELFCC400ML
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoLFCC400ML
Order Code1098274
Also Known AsELFCC400ML
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodAerosol
Coating ColourTransparent
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
LFCC is a flexible, transparent, fast drying modified silicone conformal coating specifically designed for the protection of electronic circuitry processed with lead free soldering products. It has been formulated to offer excellent adhesion properties to these lead free flux resides while maintaining the high specification required of conformal coatings in today's industries
- Compatible with lead free flux residue
- N-Methyle pyrrolidone, isocyanate and phenol free
- Wide operating temperature range
- UV trace to aid inspection
- Excellent electrical properties
- Excellent protection in humid environments
- <gt/>80°C Boiling point
- -29°C Melting point
- 11.5kPa Vapour pressure
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
400ml
Product Range
-
Coating Applications
Electronics
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:1950