Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSSS500ML
Order Code634890
Also Known AsGTIN UPC EAN: 5028356101696 , ESSS500ML
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSSS500ML
Order Code634890
Also Known AsGTIN UPC EAN: 5028356101696 , ESSS500ML
Technical Datasheet
Cleaner TypeSolder Paste Remover
Cleaner ApplicationsScreen and Stencil
Dispensing MethodSpray Bottle
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Electrolube's Screen & Stencil Solvent is an extremely effective cleaner which is classified as non-flammable. It exhibits excellent solder paste and adhesive removal. SSS is water rinse-able and suitable for use in automated stencil cleaning equipment. SSS is available in bulk for use in automated systems and a 500ml trigger spray bottle for hand applications.
- Non-flammable solvent for cleaning of screens and stencils
- Excellent solder paste and adhesive removal
- Non-foaming and biodegradable
- Use with ECW025
- >100°C Boiling point
- 1.025 Relative density
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Cleaner Type
Solder Paste Remover
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
Screen and Stencil
Volume
500ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6