Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUAT05L
Order Code3052011
Also Known AsGTIN UPC EAN: 5028356101993 , EUAT05L
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUAT05L
Order Code3052011
Also Known AsGTIN UPC EAN: 5028356101993 , EUAT05L
Technical Datasheet
Coating TypeConformal
Coating ApplicationsMetals
Dispensing MethodCan
Coating ColourTransparent
Volume5l
Weight-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for UAT05L
1 Product Found
Product Overview
UAT is a high purity solvent blend designed for use with all Electrolube acrylic based conformal coatings.Used to dilute acrylic conformal coatings for use in dipping and spraying applications. Normal thinning ratio for spraying applications is 2 parts coating to 1 part thinner
- 0.85 Relative density
- 2.9kPa Vapour pressure
- -7°C Flash point
- >515°C Auto ignition temperature
- 1.9% Flammability limit
Applications
Industrial, Maintenance & Repair
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
5l
Product Range
-
Coating Applications
Metals
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.62
UN Hazard Code:1263