Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5562RP250G
Order Code1743755
Also Known AsEUR5562RP250G
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5562RP250G
Order Code1743755
Also Known AsEUR5562RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodSachet
Compound ColourTransparent
Volume-
Weight250g
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for UR5562RP250G
2 Products Found
Product Overview
UR5562 is a Semi-rigid, optically clear polyurethane potting compound. Due to its careful chemical makeup, it is extremely durable and therefore suitable for a range of applications. Its excellent resistance to scratching or marking give a good cosmetic appearance, along with its water white transparency, make it an ideal choice for LED potting and encapsulation. It also displays a high resistance to weather, UV light and mould growth making it a good choice for exposed applications such as outdoor lighting. It also maintains a high resistance to acids and alkalis giving it good scope for different environments.
- Water white transparency, ideal for potting LEDs
- Excellent resistance to yellowing when exposed to UV light
- Excellent scratch and mark resistance
- High resistance to weather, acids and alkalis, water and mould growth
- RoHS-2 Compliant
- Fast cure
- Extremely durable
- 1.01 Relative density
- >160°C Flash point
Applications
LED Lighting, Automotive
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Transparent
Weight
250g
SVHC
No SVHC (20-Jun-2016)
Dispensing Method
Sachet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.373