Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT188-AJAEA
Order Code4354806
Product RangeiTEMP TC TMT188 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$144.814 |
Price for:Each
Minimum: 1
Multiple: 1
US$144.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT188-AJAEA
Order Code4354806
Product RangeiTEMP TC TMT188 Series
Technical Datasheet
Temperature Sensor TypeThermocouple
Measured Temperature Min0°C
Measured Temperature Max600°C
Supply Voltage Min8V
Supply Voltage Max35V
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop Powered-
Sensor MountingHead Mount, DIN Rail
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TC TMT188 Series
SVHCTo Be Advised
Product Overview
TMT188-AJAEA is a universal temperature head transmitter. It is designed for the transformation of a thermocouple (TC) sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20mA signal. This means fast, easy and cost-saving temperature measuring as well as reliable and precise measured values for a wide range of industry applications.
- Non-hazardous area approval, Type J, -200 to 1200°C, min.span 50K temperature sensor
- Measuring range from 0 to 600°C, standard - DIN mounting set
- UL recognized component to UL 3111-1
- High accuracy in complete ambient temperature range
- Galvanic isolation, 1 x TC input
- 1 x analogue 4 to 20mA output
Notes
This product comes with 5-year warranty.
Technical Specifications
Temperature Sensor Type
Thermocouple
Measured Temperature Max
600°C
Supply Voltage Max
35V
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Head Mount, DIN Rail
Operating Temperature Max
85°C
SVHC
To Be Advised
Measured Temperature Min
0°C
Supply Voltage Min
8V
Temperature Transmitter Output Type
Analogue
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
iTEMP TC TMT188 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07