Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900332872.
Order Code1825609
Also Known AsL522, 1604LC, 633287
Technical Datasheet
30 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$26.063 |
5+ | US$22.901 |
10+ | US$20.422 |
20+ | US$17.889 |
Price for:Each
Minimum: 1
Multiple: 1
US$26.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900332872.
Order Code1825609
Also Known AsL522, 1604LC, 633287
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyLithium Manganese Dioxide
Battery Capacity800mAh
Battery TerminalsSnap Contact
External Height49mm
Pack Quantity1
External Width26.5mm
External Depth17.5mm
Battery Type / SizePP3
Weight33.9g
Battery IEC Code6AM6
Battery NEDA Code1604LC
Battery Compliance-
Product Range-
Alternatives for 7638900332872.
2 Products Found
Product Overview
- Up to 10 year shelf life
- Lasts up to 65% longer than Energizer standard alkaline 9V in smoke detectors
- Up to 10 year back-up in AC powered smoke detectors
- Wide operating temperature range (-40° to +60°C)
- Lightweight - 25% lighter than alkaline 9V
- Blister pack
- Typical applications include:
- Smoke detectors, medical equipment, alarm sensors, magnetic card locks & professional audio devices
Technical Specifications
Battery Voltage
9V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
17.5mm
Weight
33.9g
Battery NEDA Code
1604LC
Product Range
-
Battery Size Code
PP3
Battery Capacity
800mAh
External Height
49mm
External Width
26.5mm
Battery Type / Size
PP3
Battery IEC Code
6AM6
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
UN Hazard Code:3090