Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No633474
Order Code1785688
Product RangeNH15-2000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No633474
Order Code1785688
Product RangeNH15-2000 Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2Ah
External Diameter14.5mm
Battery Size CodeAA
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeAA
Weight30g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product RangeNH15-2000 Series
Alternatives for 633474
1 Product Found
Product Overview
Ni-MH rechargeable batteries, which have the following benefits over standard Ni-Cad batteries:
- No memory effect
- Can be recharged up to 1000 times
- High capacity
- Ideal for high drain devices, such as digital devices
- 0% cadmium
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2Ah
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
10
Weight
30g
Battery NEDA Code
1.2H2
Product Range
NH15-2000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16