Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900052503.
Order Code2543049
Also Known AsLithium 223, EL223, CR-P2628288
Technical Datasheet
2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$18.733 |
5+ | US$13.293 |
10+ | US$12.489 |
20+ | US$11.135 |
50+ | US$10.050 |
Price for:Each
Minimum: 1
Multiple: 1
US$18.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900052503.
Order Code2543049
Also Known AsLithium 223, EL223, CR-P2628288
Technical Datasheet
Battery Voltage6V
Battery Size CodeCR223
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.5Ah
External Height36mm
Battery TerminalsFlat Top
External Width35mm
Pack Quantity1
Battery Type / SizeCR223
External Depth19.5mm
Weight37g
Battery IEC CodeCR-P2
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for 7638900052503.
1 Product Found
Product Overview
Optimum, long-lasting battery performance for film and digital cameras
- Holds power for up to 10 years when not in use
- Performs in extreme temperatures
- Leak resistant construction
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Manganese Dioxide
External Height
36mm
External Width
35mm
Battery Type / Size
CR223
Weight
37g
Battery NEDA Code
-
Product Range
-
Battery Size Code
CR223
Battery Capacity
1.5Ah
Battery Terminals
Flat Top
Pack Quantity
1
External Depth
19.5mm
Battery IEC Code
CR-P2
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
UN Hazard Code:3090