Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900055405.
Order Code3793685
Product RangeEnergizer Silver Oxide
Also Known As317, E301537000
Technical Datasheet
4 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$7.236 |
10+ | US$3.243 |
25+ | US$3.028 |
50+ | US$2.854 |
100+ | US$2.546 |
Price for:Each
Minimum: 1
Multiple: 1
US$7.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900055405.
Order Code3793685
Product RangeEnergizer Silver Oxide
Also Known As317, E301537000
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR62
Battery TechnologySilver Oxide
External Diameter5.8mm
Battery Capacity11.5mAh
External Height1.65mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.17g
Battery IEC CodeSR516
Battery NEDA Code-
Battery Compliance-
Product RangeEnergizer Silver Oxide
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900055405.
1 Product Found
Product Overview
- Silver oxide (Zn/Ag2O) 317 energizer (battery)
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
11.5mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR516
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
SR62
External Diameter
5.8mm
External Height
1.65mm
Pack Quantity
1
Weight
0.17g
Battery NEDA Code
-
Product Range
Energizer Silver Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001