Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900107777.
Order Code3793703
Product RangeEnergizer Silver Oxide
Also Known As377, 376, E300783102
Technical Datasheet
2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$4.623 |
10+ | US$2.318 |
25+ | US$1.755 |
50+ | US$1.648 |
100+ | US$1.541 |
Price for:Each
Minimum: 1
Multiple: 1
US$4.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900107777.
Order Code3793703
Product RangeEnergizer Silver Oxide
Also Known As377, 376, E300783102
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR66
Battery TechnologySilver Oxide
Battery Capacity24mAh
External Diameter6.8mm
External Height2.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.42g
Battery IEC CodeSR626
Battery NEDA Code1176SO
Battery Compliance-
Product RangeEnergizer Silver Oxide
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900107777.
1 Product Found
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
6.8mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR626
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
SR66
Battery Capacity
24mAh
External Height
2.6mm
Pack Quantity
1
Weight
0.42g
Battery NEDA Code
1176SO
Product Range
Energizer Silver Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001