Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900169331.
Order Code3793668
Product RangeELN1CR2 Series
Also Known AsELN1CR2, CR15H270, E300783802
Technical Datasheet
40 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$17.661 |
5+ | US$12.529 |
10+ | US$11.779 |
20+ | US$10.506 |
50+ | US$9.474 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
US$17.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900169331.
Order Code3793668
Product RangeELN1CR2 Series
Also Known AsELN1CR2, CR15H270, E300783802
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
External Diameter15.6mm
Battery Capacity800mAh
Battery TerminalsRaised Positive and Flat Negative
External Height27mm
Pack Quantity2
Weight11g
Battery IEC CodeCR15H270
Battery NEDA Code5046LC
Product RangeELN1CR2 Series
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
800mAh
External Height
27mm
Weight
11g
Battery NEDA Code
5046LC
Battery Size Code
CR2
External Diameter
15.6mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Battery IEC Code
CR15H270
Product Range
ELN1CR2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3090