Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900422962.
Order Code3793683
Also Known As357, 303, E301319100
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900422962.
Order Code3793683
Also Known As357, 303, E301319100
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity138mAh
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity2
Battery Type / SizeButton Cell
Weight2.3g
Battery IEC CodeSR1154
Battery NEDA Code1131SO
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900422962.
1 Product Found
Product Overview
- Silver oxide (Zn/Ag2O) 357/303 energizer (battery)
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
138mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR1154
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
SR44
External Diameter
11.6mm
External Height
5.4mm
Pack Quantity
2
Weight
2.3g
Battery NEDA Code
1131SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001