Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900425734
Order Code3793719
Product RangeHearing Aid Battery Series
Also Known AsAC10E, PR70, E301431702
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900425734
Order Code3793719
Product RangeHearing Aid Battery Series
Also Known AsAC10E, PR70, E301431702
Technical Datasheet
Battery Voltage1.4V
Battery Size Code10
Battery TechnologyZinc Air
External Diameter5.8mm
Battery Capacity92mAh
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity8
Battery Type / Size10
Weight0.32g
Battery IEC CodePR70
Battery NEDA Code7005ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
Product Overview
- 10 zinc air (Zn/O2) energizer (battery)
- Yellow tab colour
Technical Specifications
Battery Voltage
1.4V
Battery Technology
Zinc Air
Battery Capacity
92mAh
Battery Terminals
Pressure Contact
Battery Type / Size
10
Battery IEC Code
PR70
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Battery Size Code
10
External Diameter
5.8mm
External Height
3.6mm
Pack Quantity
8
Weight
0.32g
Battery NEDA Code
7005ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001