Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900438031.
Order Code3416695
Product RangeE92 Series
Also Known AsE92, LR03, E301530400
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900438031.
Order Code3416695
Product RangeE92 Series
Also Known AsE92, LR03, E301530400
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity12
Battery Type / SizeAAA
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeE92 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900438031.
3 Products Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
AAA
Battery Capacity
-
External Height
44.5mm
Pack Quantity
12
Weight
11.5g
Battery NEDA Code
24A
Product Range
E92 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153