Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE300626701
Order Code3416712
Product RangeNH15-2000 Series
Also Known As7638900417012
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300626701
Order Code3416712
Product RangeNH15-2000 Series
Also Known As7638900417012
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2Ah
Battery Size CodeAA
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity4
Battery Type / SizeAA
Weight27g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product RangeNH15-2000 Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for E300626701
1 Product Found
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2Ah
External Diameter
14.5mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
27g
Battery NEDA Code
1.2H2
Product Range
NH15-2000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10505
UN Hazard Code:3496