Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900411508
Order Code3416716
Also Known AsCR1216, E300843603
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900411508
Order Code3416716
Also Known AsCR1216, E300843603
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
External Diameter12.5mm
Battery Capacity25mAh
Battery TerminalsPressure Contact
External Height1.6mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.6g
Battery IEC CodeCR1216
Battery NEDA Code5034LC
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
25mAh
External Height
1.6mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR1216
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
-
External Diameter
12.5mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.6g
Battery NEDA Code
5034LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
UN Hazard Code:3090