Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE301376101
Order Code3416715
Product RangeNH15-2000 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE301376101
Order Code3416715
Product RangeNH15-2000 Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2Ah
Battery Size CodeAA
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAA
Weight27g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product RangeNH15-2000 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2Ah
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
External Height
50.5mm
Pack Quantity
4
Weight
27g
Battery NEDA Code
1.2H2
Product Range
NH15-2000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10167
UN Hazard Code:3496