Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900055306
Order Code3793686
Product RangeEnergizer Silver Oxide
Also Known As319, E301537100
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900055306
Order Code3793686
Product RangeEnergizer Silver Oxide
Also Known As319, E301537100
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR64
Battery TechnologySilver Oxide
Battery Capacity22.5mAh
External Diameter5.8mm
External Height2.7mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.29g
Battery IEC CodeSR527
Battery NEDA Code-
Battery Compliance-
Product RangeEnergizer Silver Oxide
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Silver oxide (Zn/Ag2O) 319 energizer (battery)
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
5.8mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR527
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
SR64
Battery Capacity
22.5mAh
External Height
2.7mm
Pack Quantity
1
Weight
0.29g
Battery NEDA Code
-
Product Range
Energizer Silver Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001