Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERSYS
Manufacturer Part No0809-0020
Order Code1218981
Product RangeCyclon Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERSYS
Manufacturer Part No0809-0020
Order Code1218981
Product RangeCyclon Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity5Ah
Battery Size CodeX
Battery TerminalsQuick Connect
External Height77.2mm
External Width106.2mm
Pack Quantity1
External Depth139.2mm
Battery Type / SizeX
Weight1.96kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon Series
Product Overview
The 0809-0020 is a cyclon-series X 12V/5Ah Rechargeable Battery, lead-acid technology with single cell, quick-connect terminals, a wide range of exceptionally high performance 2V cells, monoblocs and custom built packs designed for use in application using technology of spirally wound electrodes made of pure lead. The cyclone range is designed for use in applications where high rate, high temperature and fast charge is required. Charging for single cells and monoblocs - 2.35 to 2.5V/cell cyclic, 2.27 to 2.35V/cell float charge voltage. No current is required when using a voltage regulated charger.
- High rate performance
- Standard voltage performance
- 10year design life
- Fast charge capability
- No loose electrolyte
- Integral fixing holes
- 2-year Storage life at 25°C
- -40 to 40°C Temperature range
Applications
Industrial
Technical Specifications
Battery Voltage
12V
Battery Capacity
5Ah
Battery Terminals
Quick Connect
External Width
106.2mm
External Depth
139.2mm
Weight
1.96kg
Battery NEDA Code
-
Product Range
Cyclon Series
Battery Technology
Lead Acid
Battery Size Code
X
External Height
77.2mm
Pack Quantity
1
Battery Type / Size
X
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2
UN Hazard Code:2800