Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No100.001.26
Order Code147512
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No100.001.26
Order Code147512
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialNylon
External Height - Metric70mm
External Width - Metric62mm
External Depth - Metric20mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial2.44"
External Depth - Imperial0.79"
Product Range-
Alternatives for 100.001.26
2 Products Found
Product Overview
A component box with 2x 3.5mm ends
- A body of moulded polyamide (holding the terminals)
- Two end plates of different thickness, when snapped onto the body, protect the electronic components
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
70mm
External Depth - Metric
20mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
0.79"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Nylon
External Width - Metric
62mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032