Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011760003
Order Code150229
Your Part Number
Technical Datasheet
553 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1.143 |
| 10+ | US$0.900 |
| 100+ | US$0.662 |
| 500+ | US$0.600 |
| 1000+ | US$0.583 |
| 2500+ | US$0.567 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011760003
Order Code150229
Technical Datasheet
For Use WithDIN Rail Terminal Blocks
Accessory TypeTerminal End Section
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11760003 is a grey DR 4/6 Terminal End Section for use with the DIN rail terminal block. The terminals on terminal boards are systematically insulated from each other, but it is essential to use a special closing section on one of the two extremities. This section is aligned on and fits onto the insulator by means of several studs. By using an end section of a different colour to that of the terminal blocks, a separation of functions can be achieved.
- 1mm Thickness
Applications
Industrial
Technical Specifications
For Use With
DIN Rail Terminal Blocks
Product Range
-
Accessory Type
Terminal End Section
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454