Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39871B3725U410
Order Code2360866
Product RangeB3725 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39871B3725U410
Order Code2360866
Product RangeB3725 Series
Technical Datasheet
Centre Frequency869MHz
Pass Band Frequency868MHz ~ 870MHz
SAW Filter ApplicationsRemote Control Receivers
No. of Pins6Pins
Filter Case StyleSMD
Product RangeB3725 Series
Automotive Qualification Standard-
Product Overview
The B39871B3725U410 is a 6-pin Saw Filter with Ni, gold-plated terminals, SMD filter case style, 869MHz centre frequency and 868 to 870MHz pass band frequency. This filter features electrostatic sensitive device (ESD), passivation layer Elpas. Ideal for low-loss RF filter remote control receivers, unbalanced to unbalanced operation, no matching network required for operation at 50Ω, low amplitude ripple and usable passband 2MHz.
- -45 to 125°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Centre Frequency
869MHz
SAW Filter Applications
Remote Control Receivers
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
868MHz ~ 870MHz
No. of Pins
6Pins
Product Range
B3725 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability