Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43508E2477M000
Order Code2434837
Product RangeB43508 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43508E2477M000
Order Code2434837
Product RangeB43508 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)250V
Product RangeB43508 Series
Product Diameter22mm
Product Height40mm
Lead Spacing10mm
ESR0.25ohm
Ripple Current1.49A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
470µF
Product Range
B43508 Series
Product Height
40mm
ESR
0.25ohm
Operating Temperature Min
-40°C
Voltage(DC)
250V
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
1.49A
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18