Quantity | Price (ex VAT) |
---|---|
500+ | US$1.581 |
Product Information
Product Overview
The B59751B0120A070 is a 2-pin PTC Thermistor with lead-free terminals. This B597 series thermistor is marked with manufacturer's logo, date code and type designation stamped on in black. Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor. Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection, short circuit protection, inrush current limiter (charging resistor) for smoothing and DC link capacitors and to replace high-power fixed resistors for capacitor charging.
- 12.5W Maximum power
Applications
Safety
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Technical Specifications
50ohm
B59751
-40°C
125°C
± 25%
173mA
-
12.5mm
Through Hole
440V
Over Current Protection, Short Circuit Protection
PTC
87mA
No SVHC (21-Jan-2025)
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate