Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66311G0090X187
Order Code3931919
Product RangeB66311 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5880+ | US$0.402 |
Price for:Each
Minimum: 5880
Multiple: 5880
US$2,363.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66311G0090X187
Order Code3931919
Product RangeB66311 Series
Technical Datasheet
Core TypeE
Core SizeE20/10/6
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length46.3mm
Ae Effective Cross Section Area32.1mm²
Inductance Factor Al363nH
Product RangeB66311 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
46.3mm
Inductance Factor Al
363nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E20/10/6
For Use With
Transformers
Ae Effective Cross Section Area
32.1mm²
Product Range
B66311 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability