Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148E1152K000
Order Code2775520
Product RangeB78148E BC+ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148E1152K000
Order Code2775520
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance1.5µH
DC Current Rating3.8A
DC Resistance Max0.047ohm
Inductance Tolerance± 10%
Self Resonant Frequency235MHz
SVHCNo SVHC (07-Jul-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
3.8A
Inductance Tolerance
± 10%
SVHC
No SVHC (07-Jul-2017)
Inductance
1.5µH
DC Resistance Max
0.047ohm
Self Resonant Frequency
235MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability