Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78334B1033A003
Order Code2284333
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage1kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The B78334B1033A003 is a Current Sensing Transformer, 1:1:1:1 turn ratio with ER11 ferrite core, 10 gull-wing terminals and surface mount. Suitable for low-power DC/DC converters, pulse transformers, broadband transformers, drive transformers for small-signal semiconductor applications.
- -40 to 85°C Operating temperature range
Applications
Power Management
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
-
Isolation Voltage
1kV
Secondary Voltages
-
Product Range
-
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5