Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78417A2286A003
Order Code3263470RL
Product RangeB78417A2 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78417A2286A003
Order Code3263470RL
Product RangeB78417A2 Series
Technical Datasheet
Turns Ratio1:70
Inductance3mH
Primary Current20A
ET Constant163Vµs
Frequency Range50kHz to 500kHz
DC Resistance Secondary2900µohm
DC Resistance Primary1900µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB78417A2 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Turns Ratio
1:70
Primary Current
20A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
1900µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (07-Jul-2017)
Inductance
3mH
ET Constant
163Vµs
DC Resistance Secondary
2900µohm
Transformer Mounting
Surface Mount
Product Range
B78417A2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05