Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A4105K000
Order Code7429762
Product RangeB82464A4 Series
Also Known AsB82464A4105K
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A4105K000
Order Code7429762
Product RangeB82464A4 Series
Also Known AsB82464A4105K
Technical Datasheet
Inductance1mH
RMS Current (Irms)330mA
Inductor ConstructionUnshielded
Saturation Current (Isat)380mA
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464A4 Series
DC Resistance Max3ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
Alternatives for B82464A4105K000
1 Product Found
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
DC Resistance Max
3ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
380mA
Product Range
B82464A4 Series
Inductance Tolerance
± 10%
Product Width
10.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001799