Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801A0824A100
Order Code1579324
Product RangeB82801A
Technical Datasheet
Turns Ratio1:100
DC Resistance8.7ohm
Inductance820µH
Primary Current5A
ET Constant28.8Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary8.7ohm
DC Resistance Primary0.0025ohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeB82801A
Product Overview
The B82801A0824A100 is a 1:100 SMT Current Sensing Transformer with 2.5mΩ primary and 8700mΩ secondary DC resistance.
- Very low DC resistance
- Very small package
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:100
Inductance
820µH
ET Constant
28.8Vµs
DC Resistance Secondary
8.7ohm
Transformer Mounting
Surface Mount
Product Range
B82801A
DC Resistance
8.7ohm
Primary Current
5A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
0.0025ohm
Transformer Terminals
J-Bend
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000419