Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82802A0030A320
Order Code2114076
Product RangeB82802A/EFD
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82802A0030A320
Order Code2114076
Product RangeB82802A/EFD
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating-
Frequency Range100kHz
Power Rating-
Isolation Voltage-
Primary Voltages60V
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeB82802A/EFD
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
-
Secondary Voltages
-
Product Range
B82802A/EFD
Current Rating
-
Power Rating
-
Primary Voltages
60V
Transformer Mounting
Surface Mount
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013