Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ24FA20H00005
Order Code1712812
Also Known AsFA-20H 26.0000MF10Z-AC
Technical Datasheet
Product Information
ManufacturerEPSON
Manufacturer Part NoQ24FA20H00005
Order Code1712812
Also Known AsFA-20H 26.0000MF10Z-AC
Technical Datasheet
Frequency Nom26MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -10ppm
Load Capacitance9pF
Frequency Tolerance + / -10ppm
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Nom
26MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
9pF
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008