Print Page
1-477-10-2-2
FILE SET, 10"/250MM, 5PC
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerERGO SANDVIK
Manufacturer Part No1-477-10-2-2
Order Code7024538
Technical Datasheet
Kit ContentsHand, Half Round, Round, Three Square Engineering Files & a Half Round Rasp
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1-477-10-2-2 is a 5-piece File Set supplied in a cardboard display box. The set of five files complete with handles and a plastic roll-up wallet with tie.
Applications
Maintenance & Repair
Contents
Hand, Half round, Round, Three square engineering files and a Half round rasp.
Technical Specifications
Kit Contents
Hand, Half Round, Round, Three Square Engineering Files & a Half Round Rasp
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.62