Print Page
Product Overview
The 1110 series single-pole switch/thermal Circuit Breaker with tease-free, trip-free and snap action mechanism. It is designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. It featured an ergonomically styled two colour actuator with indicator band clearly showing the tripped/OFF position. It is suitable for transformers, solenoids and extra low voltage systems.
- >100MR at 500VDC Insulation resistance
- IP40/IP00 Protection rating
- -20 to 60°C Ambient temperature range
Applications
Motor Drive & Control, Industrial, Sensing & Instrumentation, Aerospace, Defence, Military, Consumer Electronics
Technical Specifications
Product Range
1110
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Jan-2022)
Current Rating
-
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012