Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No8340-F410-P1M2-A2H0-15A
Order Code9540741
Product Range8340 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETA
Manufacturer Part No8340-F410-P1M2-A2H0-15A
Order Code9540741
Product Range8340 Series
Technical Datasheet
Product Range8340 Series
Current Rating15A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity2kA
Trip Time-
Dielectric Strength-
Product Overview
The 8340 series single and multi-pole hydraulic magnetic Circuit Breaker with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a wide range of applications. Industry standard dimensions and panel mounting. Options include auxiliary changeover contacts or relay trip function. Low temperature sensitivity at rated load.
- Single, double, three and four-pole plus available
- Flange and socket mounting method
- Blade and screw terminals available
- Manual release and toggle/baton available
- Optional auxiliary contacts and water splash protection
Applications
Industrial, Safety
Technical Specifications
Product Range
8340 Series
No. of Poles
1 Pole
Interrupting Capacity
2kA
Dielectric Strength
-
Current Rating
15A
Input Voltage VAC
-
Trip Time
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058627