Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoTH1
Order Code3531300
Also Known AsGTIN UPC EAN: 5013845045117
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerETERNA
Manufacturer Part NoTH1
Order Code3531300
Also Known AsGTIN UPC EAN: 5013845045117
Technical Datasheet
Power Rating60W
Operating Voltage240V
External Height-
External Width1ft
External Depth-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
This Tubular Heater is a 1ft, 60W heater designed to provide low-level, localised background heat and frost protection. It is ideal for environments that require consistent, gentle warmth, such as small rooms, cupboards, or greenhouses. The heater features IP44 protection, making it resistant to splashes of water, which is particularly useful in damp conditions. Its steel construction ensures durability, and it comes with a thermal overload cut-out for safety.
- Steel construction
- Thermal overload cut out
- Pre-wired with 1m mains cable for easy installation into a fused spur or fused plug (UK plug not included)
- Additional locking cable gland included for through wiring/linking to other tubular heaters
- Mounting brackets included for wall or floor installation
- Low wattage solution for localised background heat and frost protection
- M.O.M: 1 / O.P.Q: 20
- Colour: White
Warnings
This product is only suitable for well insulated spaces or occasional use.
Technical Specifications
Power Rating
60W
External Height
-
External Depth
-
Plug Type
UK Type G
Operating Voltage
240V
External Width
1ft
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.968