Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoTH2
Order Code3531301
Also Known AsGTIN UPC EAN: 5013845045131
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerETERNA
Manufacturer Part NoTH2
Order Code3531301
Also Known AsGTIN UPC EAN: 5013845045131
Technical Datasheet
Power Rating120W
Operating Voltage240V
External Height-
External Width2ft
External Depth-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2ft 120W Tubular Heater is designed for efficient background heating and frost protection, making it ideal for use in conservatories, greenhouses, or small spaces that need localized warmth. Its low wattage ensures energy-efficient operation, while the steel construction provides durability.
- Steel construction
- Thermal overload cut out
- Pre-wired with 1m mains cable for easy installation into a fused spur or fused plug (UK plug not included)
- Additional locking cable gland included for through wiring/linking to other tubular heaters
- Mounting brackets included for wall or floor installation
- Low wattage solution for localised background heat and frost protection
- M.O.M: 1 / O.P.Q: 12
- Colour: White
Warnings
This product is only suitable for well insulated spaces or occasional use.
Technical Specifications
Power Rating
120W
External Height
-
External Depth
-
Plug Type
UK Type G
Operating Voltage
240V
External Width
2ft
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.59