Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoTM-FF01897
Order Code3376900
Product RangeEnclosure Thermal Management
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$57.767 |
Price for:Each
Minimum: 1
Multiple: 1
US$57.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoTM-FF01897
Order Code3376900
Product RangeEnclosure Thermal Management
Technical Datasheet
Product RangeEnclosure Thermal Management
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric226mm
External Width - Metric209mm
External Depth - Metric145mm
External Height - Imperial8.9"
External Width - Imperial8.23"
External Depth - Imperial5.71"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 230Vac Fan and filter with housing
- Helps to aid cooling within an enclosure
- Low maintenance design
- Easy to install in enclosure
- UV resistant UL94V-0 construction
- Housing rated to IP55 rating
Technical Specifications
Product Range
Enclosure Thermal Management
Cooling Capacity
-
External Width - Metric
209mm
External Height - Imperial
8.9"
External Depth - Imperial
5.71"
Enclosure Material
Plastic
External Height - Metric
226mm
External Depth - Metric
145mm
External Width - Imperial
8.23"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64