Print Page
Image is for illustrative purposes only. Please refer to product description.
2,738 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$8.831 |
5+ | US$5.481 |
10+ | US$5.132 |
20+ | US$4.811 |
50+ | US$4.288 |
Price for:Each
Minimum: 1
Multiple: 1
US$8.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoER14250
Order Code1365935
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height25.4mm
Pack Quantity1
Battery Type / Size1/2AA
Weight10g
Battery IEC CodeCR14250
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
ER14250 is a lithium thionyl chloride (Li-SOCl2) battery. This battery features high and stable operating voltage, high minimum voltage during pulsing, non flammable electrolyte, stainless steel container and hermetic glass to metal sealing. Typical applications include utility metering, alarms and security devices, memory back-up, tracking systems, automotive electronics, professional electronics, etc.
- Compliant with IEC 86-4 safety standard and EN 50020 intrinsic safety standard
- Underwriters laboratories(UL) component recognition (file number MH28717)
- Low self discharge rate (less than 1% after 1 year of storage at +25°C)
- Non restricted for transport
- 1.2Ah nominal capacity at 0.5mA, +25°C, 2V cutoff
- 3.6V nominal voltage
- 15mA maximum recommended continuous current
- Operating temperature range from -60 to 85°C
Warnings
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100°C, incinerate, or expose contents to water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.5mm
External Height
25.4mm
Battery Type / Size
1/2AA
Battery IEC Code
CR14250
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
10g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for ER14250
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090