Print Page
Image is for illustrative purposes only. Please refer to product description.
876 In Stock
236 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$14.539 |
5+ | US$10.318 |
10+ | US$9.702 |
20+ | US$8.750 |
50+ | US$7.799 |
Price for:Each
Minimum: 1
Multiple: 1
US$14.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoER17505
Order Code1973580
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity3.6Ah
External Diameter17.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeA
Weight26g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for ER17505
2 Products Found
Product Overview
The ER17505 is an A 3.6V/3.6Ah Non-rechargeable Battery, lithium thionyl chloride technology with raised positive and flat negative terminal, maximised for long life, they offer very high energy density, low self discharge and a long storage life and are particularly suited to low current applications.
- Stainless steel container
- Hermetic glass to metal sealing
- Non-flammable electrolyte
Applications
Metering, Security, Sensing & Instrumentation, System Monitoring
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
17.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
A
Battery Capacity
3.6Ah
External Height
50.5mm
Pack Quantity
1
Weight
26g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090