Print Page
Image is for illustrative purposes only. Please refer to product description.
1,083 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$27.778 |
5+ | US$18.519 |
10+ | US$17.527 |
20+ | US$16.522 |
50+ | US$14.901 |
Price for:Each
Minimum: 1
Multiple: 1
US$27.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
ER26500 is a lithium thionyl chloride (Li-SOCl2) battery. This battery features high and stable operating voltage, high minimum voltage during pulsing, non flammable electrolyte, stainless steel container and hermetic glass to metal sealing. Typical applications include utility metering, alarms and security devices, memory back-up, tracking systems, automotive electronics, professional electronics, IoT devices.
- Compliant with IEC 60086-4 safety standard and EN 60079-11 intrinsic safety standard
- Underwriters laboratories(UL) component recognition (file number MH28717)
- Low self discharge rate (less than 1% after 1 year of storage at +25°C)
- Restricted for transport (class9)
- 8.5Ah nominal capacity at 4mA, +20°C, 2V cutoff
- 3.6V nominal voltage
- 150mA maximum continuous current
- Maximum pulse capability is up to 200mA typical
- Operating temperature range from -55 to 85°C
Warnings
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100°C incinerate, or expose contents to water. Do not solder directly to the cell, use tabbed cell instead.
Technical Docs (2)
Alternatives for ER26500
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
UN Hazard Code:3090