Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBUILD
Manufacturer Part NoFLAS225
Order Code4266098
Product RangeEverbuild - Flashing Tape
Also Known AsGTIN UPC EAN: 5029347099046
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEVERBUILD
Manufacturer Part NoFLAS225
Order Code4266098
Product RangeEverbuild - Flashing Tape
Also Known AsGTIN UPC EAN: 5029347099046
Technical Datasheet
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial8.85"
Tape Width - Metric225mm
Product RangeEverbuild - Flashing Tape
Product Overview
- Self-adhesive flashing tape with a natural lead-look finish
- Replaces need for lead flashing
- Self-adhesive - requires no separate glue
- Suitable for most flashing applications
- Suitable for general repair to existing flashing
- Suitable for repairing lead gutters, cracks in concrete and replacing lost lead flashing
Technical Specifications
Roll Length - Imperial
32.8ft
Tape Width - Imperial
8.85"
Product Range
Everbuild - Flashing Tape
Roll Length - Metric
10m
Tape Width - Metric
225mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.95