Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVEREADY
Manufacturer Part NoS11882
Order Code3762459
Product RangeEveready - ECO Halogen Series Lamps
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVEREADY
Manufacturer Part NoS11882
Order Code3762459
Product RangeEveready - ECO Halogen Series Lamps
Technical Datasheet
Supply Voltage240VAC
Power Rating77W
Length105mm
Lamp Base TypeE27 / ES
Reflector Dia-
Color Temperature Typ2700K
Product RangeEveready - ECO Halogen Series Lamps
SVHCTo Be Advised
Product Overview
A retro-fit, Halogen alternative that saves energy when compared to standard filament GLS lamps.
- Ideal replacement for where standard GLS lamps are in use
- 1,320 Lumens in a warm white (2700K) LED colour temperature
- Dimmable
- E27 Lamp fitting
- Supplied in a pack of 2x lamps
Technical Specifications
Supply Voltage
240VAC
Length
105mm
Reflector Dia
-
Product Range
Eveready - ECO Halogen Series Lamps
Power Rating
77W
Lamp Base Type
E27 / ES
Color Temperature Typ
2700K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065