Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoC30902EH
Order Code1182339
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity-
Angle of Half Sensitivity ±100°
Dark Current0.015µA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
-
Dark Current
0.015µA
Operating Temperature Max
70°C
Diode Case Style
TO-18
Angle of Half Sensitivity ±
100°
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002