Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX205T
Order Code3403872
Also Known AsGTIN UPC EAN: 793950782057
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX205T
Order Code3403872
Also Known AsGTIN UPC EAN: 793950782057
Technical Datasheet
No. of Digits4
DMM Response TypeTrue RMS
Display Count2000
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
An autoranging true RMS meter providing a more accurate reading when measuring distorted waveforms.
- True RMS for better accuracy when measuring distorted waveforms
- 2000 count large backlit dual LCD with easy-to read digits
- Low current capability with resolution to 0.1μA
- Max Hold
- Input fuse protection
- Auto power off and Data Hold
- Complete with test leads & 9V battery
- AC/DC voltage: 600V (to 0.1mV)
- Basic accuracy (VDC): ±0.5%
- AC/DC current: 10A (to 0.1µA)
- Resistance: 20MΩ (to 0.1Ω)
- Continuity/diode
- Maximum reading: 2000
- Dimensions (WxHxD): 76x147x42mm
- Weight: 260g
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
True RMS
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
4
Display Count
2000
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525