Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTM26
Order Code3409773
Also Known AsGTIN UPC EAN: 0793950420126
Technical Datasheet
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$25.755 |
3+ | US$25.138 |
Price for:Each
Minimum: 1
Multiple: 1
US$25.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTM26
Order Code3409773
Also Known AsGTIN UPC EAN: 0793950420126
Technical Datasheet
Temperature Measuring Range-40°C to +200°C
External Height57mm
External Width86mm
External Depth30mm
Product Range-
SVHCTo Be Advised
Product Overview
A waterproof temperature indicator with penetrating probe for measuring liquids, pastes and semi-solid food.
- Suitable for use in laboratories, warehouses, refrigerators and agriculture
- Certified by NSF for use with food
- 105mm Stainless steel probe with 1.5m cable
- Audible and visible alarms for readings outside preset thresholds
- LCD display for temperature and alarm indication
- Housing and probe rated to IP65
- Max/ min readings with reset function
- Suitable for use on a desktop or mountable on a magnetic surface
- Data hold of current reading
- Low battery indication
- Power: 1x CR2032 battery (included)
- Supplied with removable foot stand
Technical Specifications
Temperature Measuring Range
-40°C to +200°C
External Width
86mm
Product Range
-
External Height
57mm
External Depth
30mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate