Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part NoBL600-SA-32
Order Code3407250
Product RangeBL600 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEZURIO
Manufacturer Part NoBL600-SA-32
Order Code3407250
Product RangeBL600 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Bluetooth ClassClass 2
Receiver Sensitivity Rx-91 dBm
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangeBL600 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Receiver Sensitivity Rx
-91 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Bluetooth Class
Class 2
Supply Voltage Range
1.8 V to 3.6 V
Product Range
BL600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003